EVAL-AD5696RARDZ

Analog Devices
584-EVAL-AD5696RARDZ
EVAL-AD5696RARDZ

Mfr.:

Description:
Data Conversion IC Development Tools Evaluation Board

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,38 € 104,38 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
16-Bit Quad-Channel Voltage Output Digital-to-Analog Converter
AD5696R
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
For Use With: Multichannel Voltage Output D/A Converters
Interface Type: I2C
Product Type: Data Conversion IC Development Tools
Series: AD5696R
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99