EVAL-AD5676RARDZ

Analog Devices
584-EVAL-AD5676RARDZ
EVAL-AD5676RARDZ

Mfr.:

Description:
Data Conversion IC Development Tools Octal, 16-Bit nanoDAC+ with 2 ppm/ C Reference, SPI Interface

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,85 € 122,85 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
DAC
AD5676R
2.7 V to 5.5 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Series: AD5676R
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-AD567xRARDZ Evaluation Boards

Analog Devices Inc. EVAL-AD567xRARDZ Evaluation Boards help customers quickly prototype the AD5675/AD5675R circuits and reduce design time. The AD5675/AD5675R devices operate from a single 2.7V to 5.5V supply. The AD5675R has an internal 2.5V reference, giving a maximum output voltage of 2.5V or 5V. The AD5675 has no internal reference; therefore, an ADR431 is provided onboard as a 2.5V reference source. If required, a different reference voltage can be applied via the EXT_REF SMB connector.