EVAL-AD5621EBZ

Analog Devices
584-EVAL-AD5621EBZ
EVAL-AD5621EBZ

Mfr.:

Description:
Data Conversion IC Development Tools 2.7 V to 5.5 V, <100 ?A, 12-Bit nanoDAC, SPI Interface in LFCSP and SC70

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
126,53 € 126,53 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
DAC
AD5621
2.7 V to 5.5 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Description/Function: Evaluation board for the AD5621
For Use With: AD5621
Interface Type: Serial
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 75 uA
Product Type: Data Conversion IC Development Tools
Series: AD5621
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99