EVAL-AD5422EBZ

Analog Devices
584-EVAL-AD5422EBZ
EVAL-AD5422EBZ

Mfr.:

Description:
Data Conversion IC Development Tools evaluation board i.c.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
126,53 € 126,53 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
DAC
AD5422
5 V
Bulk
Brand: Analog Devices
Interface Type: Serial
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: AD5422
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 222,396 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-AD5423SDZ Evaluation Board

Analog Devices EVAL-AD5423SDZ Evaluation Board develops the AD5423 single-channel, 16-bit voltage, 16-bit Digital-to-Analog Converter. The AD5423 DAC operates with a power supply range from -33V minimum on AVSS to +33V maximum on AVDD1. The development tool requires the EVAL-SDP-CS1Z system demonstration platform (SDP-S) board. The EVAL-AD5423SDZ interfaces to the USB port of the PC via the SDP-S board.