EVAL-AD5258DBZ

Analog Devices
584-EVAL-AD5258DBZ
EVAL-AD5258DBZ

Mfr.:

Description:
Digital Potentiometer Development Tools evaluation board i.c.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,26 € 80,26 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer Development Tools
RoHS:  
Evaluation Boards
AD5258
1 kOhms/10 kOhms/50 kOhms/100 kOhms
2.7 V to 5.5 V
Bulk
Brand: Analog Devices
For Use With: EVAL-SDP-CS1Z, EVAL-MB-LV-SDZ
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Digital Potentiometer Development Tools
Series: AD5258
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 204,120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.