EVAL-AD4110-1SDZ

Analog Devices
584-EVAL-AD4110-1SDZ
EVAL-AD4110-1SDZ

Mfr.:

Description:
Data Conversion IC Development Tools Evaluation Board

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,85 € 122,85 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
Analog Front End - AFE
AD4110-1
15 V
Bulk
Brand: Analog Devices
Country of Assembly: IE
Country of Diffusion: Not Available
Country of Origin: IE
Product Type: Data Conversion IC Development Tools
Series: AD4110-1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 245,590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-AD4110-1SDZ Evaluation Board

Analog Devices Inc. EVAL-AD4110-1SDZ Evaluation Board is designed to quickly and easily demonstrate the AD4110-1 analog front-end (AFE). The AD4110-1 AFE is a complete, single-channel, universal input, analog-to-digital front-end for industrial process control systems where sensor type flexibility is required. The software executable file of the PC controls the AD4110-1 via USB through the system demonstration platform (SDP) board. The SDP-B board controls the Analog Devices EVAL-AD4110-1SDZ eval board and can be connected to the USB port of any PC running Windows® 7-, 8-, or 10-based operating system using the AD4110-1 evaluation software.