EVAL-AD4086-FMCZ

Analog Devices
584-EVAL-AD4086-FMCZ
EVAL-AD4086-FMCZ

Mfr.:

Description:
Data Conversion IC Development Tools Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
228,27 € 684,81 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
Analog to Digital Converter
AD4086
Brand: Analog Devices
Product Type: Data Conversion IC Development Tools
Series: AD4086
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
ECCN:
3A991.c.3
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Eval-AD4086-FMCZ Evaluation Board

Analog Devices Inc. Eval-AD4086-FMCZ Evaluation Board is designed to demonstrate the performance of the AD4086 Analog‐to‐Digital Converter (ADC). This kit provides access to a limited set of device configuration features through the ACE software environment. The EVAL-AD4086-FMCZ includes an on-board power solution and precision reference, and an on-board clock generation circuitry with sampling frequency control via the ACE software. This board is FMC-compatible and provides a flexible analog front end. Typical applications include digital imaging, cell analysis, spectroscopy, automated test equipment, high-speed data acquisition, power quality analysis, source measurement units, and electron and X-ray microscopy.