EVAL-AD1940AZ

Analog Devices
584-EVAL-AD1940AZ
EVAL-AD1940AZ

Mfr.:

Description:
Audio IC Development Tools SigmaDSP Multichannel 28-Bit Audio Processor

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
611,96 € 611,96 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Boards
Audio
AD1940
2.5 V
Bulk
Brand: Analog Devices
Description/Function: Evaluation board for the AD1940 SigmaDSP mutichannel audio processor
For Use With: AD1940
Interface Type: Serial
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 163 mA
Product Type: Audio IC Development Tools
Series: AD1940
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.