EVAL-AD1939AZ

Analog Devices
584-EVAL-AD1939AZ
EVAL-AD1939AZ

Mfr.:

Description:
Audio IC Development Tools Eval BD FOR MULTI CHANNEL 96KHz codec

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
695,75 € 695,75 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Boards
Audio
AD1939
12 V
Bulk
Brand: Analog Devices
For Use With: EVAL-ADUSB2EBZ
Interface Type: Serial
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Audio IC Development Tools
Series: AD1939
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99