EV1HMC891ALP5

Analog Devices
584-EV1HMC891ALP5
EV1HMC891ALP5

Mfr.:

Description:
Active Filter Development Tools HMC891 Eval Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
689,64 € 689,64 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Active Filter Development Tools
RoHS:  
Evaluation Boards
HMC891A
Bulk
Brand: Analog Devices
Product Type: Active Filter Development Tools
Series: HMC891
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV1HMC891A Eval Board for HMC891 Tunable Filter

Analog Devices Inc. EV1HMC891A Evaluation Board is designed to evaluate HMC891 tunable band-pass filters. The primary side of the evaluation board is routed with RF traces, and the remaining ground plane layers provide a solid ground for RF transmission lines. This evaluation board is built with Rogers 4350 dielectric material on the top that offers low-loss performance. The prepreg material in layer 2 attaches the Isola 370HR with copper trace layers above and below the core layer. Both prepreg material and the Isola 370HR core layer are used to achieve the required board finish thickness. Analog Devices EV1HMC891A Evaluation Board is mainly used in applications that use RF circuit design techniques.