EV1HMC574AMS8

Analog Devices
584-EV1HMC574AMS8
EV1HMC574AMS8

Mfr.:

Description:
RF Development Tools EVALUATION PCB ASSEMBLY

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
4
Expected 6/9/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,43 € 128,43 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Switch
HMC574AMS8E
0 Hz to 3 GHz
Brand: Analog Devices
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3 V to 8 V
Packaging: Bulk
Product Type: RF Development Tools
Series: HMC574
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV1HMC574AMS8 Evaluation Board

Analog Devices EV1HMC574AMS8 Evaluation Board helps designers evaluate the features and capabilities of the HMC574AMS8E GaAs MMIC SPDT Switches. The HMC574AMS8E switches are well-suited suited for Cellular/3G infrastructure, WiMAX, and WiBro applications with a typical 0.3dB insertion loss.