EV-DPS-PWRBD1Z

Analog Devices
584-EV-DPS-PWRBD1Z
EV-DPS-PWRBD1Z

Mfr.:

Description:
Power Management IC Development Tools LTC3871 Power Attach for LT8740 DPS Brd

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
315,24 € 315,24 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
20 V to 26 V
- 17.5 V, 17.5 V
LT8740
LT8740
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Output Current: 20 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EV-DPS-PWRBDx Power Boards

Analog Devices EV-DPS-PWRBDx Power Boards are power attachments for the LT8740 device power supply (DPS) evaluation boards. Each power board has two output voltage rails: a positive output voltage (VPOS) and a negative output voltage (VNEG), with voltage levels depending on the variant. Each rail can deliver a 20A current. These Analog Devices EV-DPS-PWRBDx power boards utilize the LTC3871 PolyPhase® Controller. Each variant uses two LTC3871 ICs, one generating VPOS and the other generating VNEG. On the EV-DPS-PWRBD1Z and EV-DPS-PWRBD4Z variants, the LTC3871, which provides VPOS, is configured as a buck. For the EV-DPS-PWRBD5Z variant, the LTC3871, which generates VPOS, is configured as a boost. The LTC3871, which provides VNEG, is configured as an inverting buck/boost for all three variants. The inverting buck/boost receives input power from the VPOS for the EV-DPS-PWRBD1Z and EV-DPS-PWRBD4Z variants and VIN for the EV-DPS-PWRBD5Z variant.