EV-ADUM7703-8FMCZ

Analog Devices
584-EV-ADUM77038FMCZ
EV-ADUM7703-8FMCZ

Mfr.:

Description:
Data Conversion IC Development Tools evaluation board i.c.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,85 € 122,85 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
ADUM7703
4.5 V to 20 V
Bulk
Brand: Analog Devices
For Use With: ADUM7703
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV-ADUM77038FMCZ Evaluation Board

Analog Devices EV-ADUM77038FMCZ Evaluation Board develops the ADUM7703 16-Bit Isolated Sigma-Delta Analog to Digital Converter. The ADuM7703 is designed to convert an analog input signal to a high-speed, single-bit data stream. The evaluation board's operating supply voltage ranges from 4.5V to 20V. The system demonstration platform high-speed EVAL-SDP-CH1Z (SDP-H1) controller board controls the EV-ADuM7703-8FMCZ board via the J9 connector and through the USB port of a PC using the Analysis Control Evaluation (ACE) software.