EV-ADUCRF101QSP3Z

Analog Devices
584-EVADUCRF101QSP3Z
EV-ADUCRF101QSP3Z

Mfr.:

Description:
Development Boards & Kits - Wireless 433MHz Differential & Single Ended PA QS

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
209,72 € 209,72 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Development Boards & Kits - Wireless
RoHS:  
ADUCRF101
Evaluation Kits
ARM Cortex M3
433 MHz
ADuCRF101
Bulk
Brand: Analog Devices
Description/Function: Quick Start Plus Kit
For Use With: ADuCRF101
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Microcontrollers

Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.

ADuCRF101 Evaluation Kits

Analog Devices ADuCRF101 Evaluation Kits enable designers to program, debug, and evaluate the performance of the ADuCRF101 MCUs. Featuring a small form factor, the ADuCRF101 evaluation kits are ideal for the evaluation of large wireless sensor networks. Analog Devices offers six ADuCRF101 evaluation kits ranging from a mini board only to a combination of emulator and boards.
Learn More