EV-ADF70301-868BZ

Analog Devices
584-EVADF70301868BZ
EV-ADF70301-868BZ

Mfr.:

Description:
Sub-GHz Development Tools Daughter Board 863 MHz - 876 MHz

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
135,37 € 135,37 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sub-GHz Development Tools
RoHS:  
Daughter Boards
863 MHz to 876 MHz
ADF7030-1
5 V
Sub GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: ADF7030-1
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RadioVerse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
5A992.C