EV-ADF4360-8EB1Z

Analog Devices
584-EV-ADF4360-8EB1Z
EV-ADF4360-8EB1Z

Mfr.:

Description:
Clock & Timer Development Tools evaluation board i.c.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
180,84 € 180,84 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
PLL
ADF4360-8
250 MHz, 400 MHz
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Description/Function: Evaluation board for the ADF4360-8 integrated PLL and VCO frequency synthesizer
For Use With: ADF4360-8
Interface Type: USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 40 mA
Operating Supply Voltage: 9 V
Product Type: Clock & Timer Development Tools
Series: ADF4360-8
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 289 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99