EV-ADF4356SD1Z

Analog Devices
584-EV-ADF4356SD1Z
EV-ADF4356SD1Z

Mfr.:

Description:
Clock & Timer Development Tools Evaluation Board

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
4
Expected 6/25/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
389,18 € 389,18 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
Clock Synthesizer
ADF4356
122.88 MHz
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Interface Type: USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 6 V
Product Type: Clock & Timer Development Tools
Series: ADF4356
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 220,648 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99