EV-ADF4155EB1Z

Analog Devices
584-EV-ADF4155EB1Z
EV-ADF4155EB1Z

Mfr.:

Description:
Clock & Timer Development Tools Fractional-N PLL exact mode prog modulus

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
291,89 € 291,89 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
Frequency Synthesizer
ADF4155
5.725 GHz to 5.875 GHz
Bulk
Brand: Analog Devices
For Use With: ADF4155
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5.5 V
Product Type: Clock & Timer Development Tools
Series: ADF4155
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 249,476 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8542319090
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.