EV-AD7768-1FMCZ

Analog Devices
584-EV-AD7768-1FMCZ
EV-AD7768-1FMCZ

Mfr.:

Description:
Data Conversion IC Development Tools Eval Board

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 6/15/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,43 € 128,43 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
AD7768-1
12 V
Bulk
Brand: Analog Devices
Product Type: Data Conversion IC Development Tools
Series: AD7768
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 286,405 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV-AD7768-1FMCZ Eval Board for AD7768 24-Bit ADC

Analog Devices EV-AD7768-1FMCZ Evaluation Board is designed to evaluate the features of the AD7768-1 24-bit, 256kSPS Sigma-Delta ADCs with power scaling. This full-featured evaluation board includes the AD7768-1 ADC. The EVAD7768-1FMCZ board connects to the USB port of the PC through the EVAL-SDP-CH1Z motherboard. The EVAL-SDP-CH1Z provides a regulated 5V and 3.3V power supply to the AD7768-1 ADC and support components.