EKIT01-HMC829LP6GE

584-EKIT01HM829LP6GE
EKIT01-HMC829LP6GE

Mfr.:

Description:
Clock & Timer Development Tools Fractional-N PLL with Integrated VCO45 - 1050, 1400 - 2100, 2800 - 4200 MHz

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock & Timer Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Kits
PLL
HMC829LP6GE
45 MHz to 1.05 GHz, 1.4 GHz to 2.1 GHz, 2.8 GHz to 4.2 GHz
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Clock & Timer Development Tools
Series: HMC829
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 667,345 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8473301180
ECCN:
EAR99