EKIT01-HMC703LP4E

584-EKIT01HMC703LP4E
EKIT01-HMC703LP4E

Mfr.:

Description:
Clock & Timer Development Tools 8 GHz Fractional-N PLL with Sweeper

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
996,19 € 996,19 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Kits
PLL
HMC703LP4E
8 GHz
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Clock & Timer Development Tools
Series: HMC703
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8543890000
USHTS:
8473301180
ECCN:
EAR99