DC963B

Analog Devices
584-DC963B
DC963B

Mfr.:

Description:
Sub-GHz Development Tools LT5560EDD - Low Power Up-Converting Mixe

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
162,15 € 162,15 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sub-GHz Development Tools
RoHS:  
Demonstration Boards
850 MHz to 935 MHz
LT5560
2.7 V to 5 V
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: LT5560
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 251,170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99