DC9022A

Analog Devices
584-DC9022A
DC9022A

Mfr.:

Description:
Networking Development Tools SmartMesh WirelessHART RF Certified Star

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6.768,44 € 6.768,44 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Networking Development Tools
RoHS:  
Starter Kits
Network Modules
LTP5903CEN-WHR
Brand: Analog Devices
For Use With: DC9018A-C, DC9006
Interface Type: Ethernet, UART, USB
Packaging: Bulk
Product Type: Networking Development Tools
Series: LTC5800
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2,265 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SmartMesh® IP™ Wireless Solutions

Analog Devices SmartMesh® IP™ Wireless Solutions from the Dust Networks product group are embedded chips and pre-certified PCB modules. The modules come complete with fully developed, field-proven, intelligent wireless mesh networking software. SmartMesh wireless sensor networks (WSN) deliver unmatched data reliability (>99.999%) over ultralow power, secure wireless communications. This enables sensors to be placed anywhere in tough Industrial Internet of Things (IoT) environments.