DC890B

Analog Devices
584-DC890B
DC890B

Mfr.:

Description:
Data Conversion IC Development Tools USB Data Acquisition Controller, for PSc

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
423,03 € 423,03 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Demonstration Kits
ADC
PScope
6 V
Bulk
Brand: Analog Devices
Country of Assembly: PH
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Offers fast and easy performance evaluation of high speed ADCs
For Use With: PScope
Interface Type: Serial
Product Type: Data Conversion IC Development Tools
Series: EVAL-PSCOPE
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 724,032 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99