DC748A

Analog Devices
584-DC748A
DC748A

Mfr.:

Description:
RF Development Tools LT5534ESC6 - 50MHz to 3GHz RF Power Dete

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
142,70 € 142,70 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Demonstration Boards
RF Detector
LT5534
50 MHz to 3 GHz
Brand: Analog Devices
Operating Supply Voltage: 2.7 V to 5.25 V
Packaging: Bulk
Product Type: RF Development Tools
Series: LT5534
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 291 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517799000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
United States
The country is subject to change at the time of shipment.