DC659A

Analog Devices
584-DC659A
DC659A

Mfr.:

Description:
Power Management IC Development Tools LTC3806EDE - Synchronous Flyback Regulat

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
238,89 € 238,89 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
25 V to 60 V
2.5 V, 3.3 V, 5 V, 12 V
LTC3806
LTC3806
Brand: Analog Devices
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC659A Eval Board for LTC3806 DC/DC Controller

Analog Devices Inc. DC659A Evaluation Board is a four-output flyback regulator based on the LTC3806 control IC. This LTC3806 IC is a synchronous flyback DC/DC controller that replaces the normal output diode of the flyback converter with a MOSFET. The DC659A evaluation board can step-down input voltages between 25V and 60V to 12V, 5V, 3.3V, and 2.5V. Analog Devices DC659A Evaluation Board implements synchronous rectification to significantly improve efficiency and cross-regulation. The DC659A evaluation board is ideal for powered Ethernet or 42V automotive applications.