DC338B-B

Analog Devices
584-DC338B-B
DC338B-B

Mfr.:

Description:
Active Filter Development Tools LTC1563-3CGN - Universal Lowpass Filter

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,87 € 64,87 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Active Filter Development Tools
RoHS:  
Demonstration Boards
LTC1563-3
256 Hz to 256 kHz
2.7 V to 11 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Active Filter Development Tools
Series: LTC1563
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 92,232 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99