DC3265A-A

Analog Devices
584-DC3265A-A
DC3265A-A

Mfr.:

Description:
Power Management IC Development Tools LTM4664A Demo Manual

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,62 € 89,62 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
LTM4664
Brand: Analog Devices
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC2672A-A Demo Board for LTM4664

Analog Devices Inc. DC2672A-A Demo Board is a complete non-isolated 48V input, dual-output, high efficiency, high-density µModule regulator with a 30V to 58V input range. This Analog Devices demo board is designed for the LTM4664 µModule regulator, a dual 25A or single 50A step-down regulator with digital power system management.