DC3190A-B

Analog Devices
584-DC3190A-B
DC3190A-B

Mfr.:

Description:
Power Management IC Development Tools LTP8800-4A Demo Board - 54V Input, High

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
169,22 € 169,22 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Power Management Specialized
45 V to 65 V
LTP8800-4A
LTP8800-4A
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DC3190A Demonstration Circuit

Analog Devices Inc. DC3190A Demonstration Circuit is a high-performance open-frame μModule® regulator (LTP8800-1A) with a 45V to 65V input range. Analog Devices Inc. DC3190A efficiently delivers a 0.75V output to a microprocessor within a 54V power distribution system. The demo board supports a maximum output current of 150A. No serial bus communication is required for evaluation, as DC3190A powers up to default settings and operates based on configuration resistors.