DC3170A-A

Analog Devices
584-DC3170A-A
DC3170A-A

Mfr.:

Description:
Power Management IC Development Tools LTC7883 + LTC7051 4P Step-down Converter

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
456,51 € 456,51 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
7 V to 14 V
400 mV to 1.8 V
LTC7883
LTC7883
Brand: Analog Devices
Interface Type: I2C
Output Current: 50 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC3170A Demonstration Circuit

Analog Devices Inc. DC3170A Demonstration Circuit showcases the LTC7883 and LTC7051 in a high current, high-efficiency 4-phase step-down converter setup. The LTC7883 is a voltage mode step-down controller with four channels and phases featuring a PSM interface. The LTC7051 is a SilentMOS™ smart power stage that combines high-speed drivers with low RDS(ON) MOSFETs. The Analog Devices Inc. DC3170A‐A offers four outputs: VOA0 at 0.75V/50A, VOA1 at 0.9V/50A, VOB0 at 1.0V/50A, and VOB1 at 1.2V/50A. The DC3170A‐B variant provides a single 1.0V output capable of handling 200A across its 4-phase configuration.