DC3162A

Analog Devices
584-DC3162A
DC3162A

Mfr.:

Description:
Power Management IC Development Tools LT8642-1 DEMO BOARD

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,51 € 70,51 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
2.8 V to 18 V
1.2 V
LT8642-1
LT8642-1
Brand: Analog Devices
Output Current: 10 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC3162A Demo Board for LT8642-1

Analog Devices Inc. DC3162A Demo Board is designed for the LT8642-1, an 18V, 10A synchronous step-down Silent Switcher® with spread spectrum frequency modulation. The demo board includes the LT8642-1 and provides a 1.2V output from a 2.8V to 18V input. The LT8642-1 allows low emission, high efficiency, and high speed. The LT8642-1 is assembled in a 3mm x 4mm LQFN package with exposed pads for low thermal resistance.