DC3145A

Analog Devices
584-DC3145A
DC3145A

Mfr.:

Description:
Power Management IC Development Tools Monolithic Thermoelectric Cooler Driver

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
124,10 € 124,10 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Thermoelectric Cooler (TEC) Controller
3.1 V to 15 V
15 V
LT8722
LT8722
Brand: Analog Devices
For Use With: Thermoelectric Cooler Driver
Interface Type: SPI
Output Current: 4 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LT8722 Demo Board DC3145A

Analog Devices Inc. LT8722 Demo Board DC3145A is an evaluation platform for the LT8722 Monolithic Full-Bridge DC-DC Converter. One side of the full-bridge is driven by a Pulse Width Modulation (PWM) buck power stage, while the other side of the full-bridge is driven by a linear power stage. The LT8722 can deliver up to ±54W of power to its load while only requiring a single inductor. An integrated 25-bit Digital-to-Analog Converter (DAC) controls the LT8722 output voltage. The LT8722 features a Serial Peripheral Interface (SPI) that can set the desired output voltage, output current limits, voltage limits, switching frequency, and control ON/OFF behavior.