DC3097A-KIT

Analog Devices
584-DC3097A-KIT
DC3097A-KIT

Mfr.:

Description:
Power Management IC Development Tools LTC2980-24 Demo Kit

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
394,84 € 394,84 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Kits
Power Management Specialized
4.5 V to 15 V
800 mV to 3.3 V
LTC2980-24
LTC2980-24
Brand: Analog Devices
For Use With: 24-Channel Power Supply System
Interface Type: I2C, USB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC3097A-KIT Demonstration System

Analog Devices Inc. DC3097A-KIT Demonstration System is designed for the LTC®2980-24 24-Channel PMBus Power System Manager. This demo system consists of four circuit boards including one DC3094A board and three DC1361B boards. The LTC2980-24 monitors and controls 24 power supply rails which are provided by three DC1361B power supply boards that plug into the DC3094A. The DC3097A-KIT demonstrates the ability of the LTC2980-24 to sequence, trim, margin, supervise, monitor, and log faults for the twenty-four power supplies. The four boards form a sophisticated, 24-channel, digitally programmable, and digitally managed power supply system. This demo system is supported by LTpowerPlay® Graphical User Interface (GUI) that enables complete control of all the features of the LTC2980-24.