DC3036A

Analog Devices
584-DC3036A
DC3036A

Mfr.:

Description:
Power Management IC Development Tools LTC6812-1 Demoboard 15Ch Mon w/ isoSPI

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
186,12 € 186,12 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Battery Management
16 V to 75 V
LTC6812-1
LTC6812-1
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: SPI, USB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LTC6812-1 Demo Board DC3036A

Analog Devices Inc. LTC6812-1 Demo Board DC3036A is an evaluation platform for the LTC6812-1 15-Cell Battery Stack Monitor. The LTC6812-1 measures up to 15 series-connected battery cells with a total measurement error of less than 2.2mV. The cell measurement range of 0V to 5V makes the LTC6812-1 suitable for most battery chemistries. Multiple LTC6812-1 devices can be connected in series, permitting simultaneous cell monitoring of long, high voltage battery strings. The LTC6812-1 features a 2-wire Isolated Serial Interface (isoSPI™) interface for high-speed, RF immune, long-distance communications.