DC3016A

Analog Devices
584-DC3016A
DC3016A

Mfr.:

Description:
Power Management IC Development Tools LTM4693 DemoBoard Ultratin 2A Buck-Boost

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,98 € 87,98 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
2.6 V to 5.5 V
1.8 V, 2.5 V, 3.3 V, 5 V
LTM4693
LTM4693
Brand: Analog Devices
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC3016A Demonstration Circuit for LTM®4693

Analog Devices Inc. DC3016A Demonstration Circuit for LTM®4693 is a buck-boost power supply featuring the LTM4693 buck-boost µModule® regulator. The LTM4693 regulates an output voltage above, below, or equal to the input voltage. The demonstration circuit is designed to have an input voltage from 2.6V to 5.5V. The input voltage is selectable to 1.8V, 2.5V, 3.3V, and 5V output voltage up to 2A load. Derating may be necessary for specific VIN, VOUT, and thermal conditions.