DC2973A

Analog Devices
584-DC2973A
DC2973A

Mfr.:

Description:
Power Management IC Development Tools Demo Primary Batt SOH Mon w Prec CC

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
124,10 € 124,10 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Battery Management
1.8 V to 5.5 V
1.8 V to 5.5 V
LTC3337
LTC3337
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: USB
Output Current: 100 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DC2973A Demonstration Board

Analog Devices Inc. DC2973A Demonstration Board is an evaluation platform for the LTC3337 Primary Battery State of Health (SOH) Monitor. The LTC3337 features an integrated infinite dynamic range coulomb counter and a configurable peak current limit. The LTC3337 supports input voltages from 1.8V to 5.5V and a peak current up to 100mA with a quiescent current of 100nA. The device measures coulomb count, voltage, temperature, and Battery Series Resistance (BSR) to quantify the charge state and health of a battery.