DC2959A-A

Analog Devices
584-DC2959A-A
DC2959A-A

Mfr.:

Description:
Power Management IC Development Tools LTM4660 Demo Board PolyPhase 50A Hybrid

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
198,55 € 198,55 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
36 V to 60 V
12 V
LTM4660
LTM4660
Brand: Analog Devices
Output Current: 50 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC2959A-x Evaluation Boards

Analog Devices DC2959A-x Evaluation Boards are hybrid step-down converters that boast remarkable efficiency and power density. The Analog Devices DC2959A-B can deliver an impressive 12V/75A and operates within a wide input voltage range of 36V to 60V. The demo board showcases a PolyPhase® design powered by the innovative LTM®4660.

DC2879A Demo Board for the LTM4660

Analog Devices Inc. DC2879A Demo Board is based on the high efficiency and high power density LTM4660 hybrid step-down μModule® bus converter. The DC2879A Demo Board features the LTM4660, which utilizes an architecture that merges soft-switching switched capacitor topology with a traditional step-down converter. This architecture provides superior efficiency compared to conventional switching architectures. The LTM4660 supports 12V/25A with an input voltage from 36V to 60V (up to 65V during transients). The converter is a high efficiency/high density and cost-effective solution for nonisolated intermediate bus applications in power distribution, datacom, and telecom.