DC2904A-B

Analog Devices
584-DC2904A-B
DC2904A-B

Mfr.:

Description:
Data Conversion IC Development Tools LTC2686-16 Customer Evaluation Board

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,80 € 112,80 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Bulk
Brand: Analog Devices
Product Type: Data Conversion IC Development Tools
Series: LTC2686
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DC2904A-B Evaluation Board

Analog Devices Inc. DC2904A-B Evaluation Board is a completely featured board for the LTC2686 multichannel voltage output DAC. The evaluation board is controlled by a Serial Peripheral Interface (SPI) and the signals are sent through a ribbon cable. This DC2904A-B board is driven by Analysis, Control, and Evaluation (ACE) software to provide an intuitive Graphical User Interface (GUI). The evaluation board has a flexible output power supply configuration and easy connection to external loads. Further, the DC2904A-B evaluation board needs a DC2026C controller board, a PC, a voltmeter, and a power supply to function. This evaluation board is included in the kit with a ribbon cable and the Linduino DC2026C controller board.