DC2898A

Analog Devices
584-DC2898A
DC2898A

Mfr.:

Description:
Power Management IC Development Tools LTM4655 DemoBoard 40V Dual 4A Sngle 8A

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,32 € 73,32 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
13 V to 40 V
12 V
LTM4655
LTM4655
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 4 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DC2898A & DC2899A LTM4655 Demonstration Circuits

Analog Devices Inc. DC2898A and DC2899A LTM4655 Demonstration Circuits provide a reference design for a dual inverting DC-DC converter based on the LTM4655 µModule Regulator.  The DC2898A features a 13V to 40V input voltage range and two 12V outputs at 4A each. The DC2899A features a 13V to 28V input voltage range and two 12V outputs at up to 2.5A.