DC2867A

Analog Devices
584-DC2867A
DC2867A

Mfr.:

Description:
Power Management IC Development Tools LT8604C Demo Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
95,88 € 95,88 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
5.8 V to 42 V
5 V
LT8604C
LT8604
Brand: Analog Devices
For Use With: Synchronous Buck Regulator
Output Current: 120 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LT8604 Demonstration Board

Analog Devices Inc. LT8604 Demonstration Board is designed to evaluate LT8604 high-efficiency 42V, 120mA synchronous buck regulator. This demonstration board is also designed for 120mA at 5V output from a 5.9V to 42V input, with a switching frequency of 0.7MHz. The LT8604 Demonstration Board comes with an EMI filter installed. The red line in radiated EMI performance is CISPR25 class 5 peak limit.