DC2866A

Analog Devices
584-DC2866A
DC2866A

Mfr.:

Description:
Power Management IC Development Tools LTC4421 Demo Board

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
117,88 € 117,88 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Switching Controller
9 V to 12 V, 9 V to 24 V
LTC4421
LTC4421
Brand: Analog Devices
Output Current: 10 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 257,040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC4421 Demo Board (DC2866A)

Analog Devices Inc. LTC4421 Demo Board (DC2866A) features the LTC4421 dual supply high power prioritized PowerPath™ controller. This demo board arbitrates between two input supply rails by selecting the highest priority and providing a valid supply to power the load. The DC2866A board considers the supply connected to V1 as the higher priority and offers the option to change dynamically. This demo board has external resistive dividers to set the under-voltage and overvoltage thresholds that bound the valid voltage window. The DC2866A board operates at 0V to 36V voltage range. This demo board is ideal for high-reliability systems, server-based backup systems, industrial handheld instruments, and battery backup systems.