DC2834A

Analog Devices
584-DC2834A
DC2834A

Mfr.:

Description:
Power Management IC Development Tools 40V Low IQ, 3MHz Synchronous Step-Down Controller with Spread Spectrum

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
120,38 € 120,38 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
5 V to 38 V
3.3 V
LTC7803EMSE
LTC7803
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 20 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DC2834A Demo Board for the LTC7803

Analog Devices Inc. DC2834A Demo Board is a DC/DC synchronous step-down converter featuring the LTC7803. The LTC7803 is a spread-spectrum or constant-frequency current-mode synchronous step-down controller. The DC2834A generates 3.3V of output voltage and the 500kHz constant switching frequency operation results in a small and efficient circuit. The converter provides high output voltage accuracy (typically ±2%) over a wide load range with no minimum load requirement.