DC2826A

Analog Devices
584-DC2826A
DC2826A

Mfr.:

Description:
Power Management IC Development Tools LTC2947-65 Demo Board

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
124,10 € 124,10 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Current, Power & Voltage Monitors
LTC2947-65
LTC2947
Brand: Analog Devices
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC2947 Demo Board DC2826A

Analog Devices LTC2947 Demo Board DC2826A is a demonstration and evaluation platform for the LTC2947-65 Power and Energy Monitor IC. The LTC2947-65 features an integrated internal sense resistor supporting up to ±65A. Three internal No Latency Δ∑™ ADCs ensure accurate measurement of voltage and current, while a high bandwidth analog multiplication of voltage and current provides accurate power measurement in a wide range of applications. The DC2826A is designed to be connected to the Linduino® One DC2026C Demonstration Board or the DC590B USB Serial Controller Board and controlled through the Linduino™-Sketch or QuikEval™ software. All configuration and measurement data can be written and read through the QuikEval interface, which provides a convenient way to evaluate the LTC2947-65.