DC2821A

Analog Devices
584-DC2821A
DC2821A

Mfr.:

Description:
Power Management IC Development Tools LT8302ES8E Demo Board

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
155,12 € 155,12 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
12 V
12 V
LT8302
LTM4623
Brand: Analog Devices
Output Current: 1.4 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 45,360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DC2014A, DC2821A, & DC2906A Demo for the LT8302

Analog Devices Inc. DC2014A, DC2821A, and DC2906A Demo Circuits are compact evaluations boards, each featuring a different example circuit based on the LT8302 Isolated Flyback Converter. These demo circuits showcase the high power density, high efficiency, and excellent regulation that is possible due to the high level of integration of the LT8302. These Demo Circuits can be easily modified for different applications using pre-designed transformers.