DC2820A-B

Analog Devices
584-DC2820A-B
DC2820A-B

Mfr.:

Description:
Power Management IC Development Tools LTM8060F DemoBoard

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,65 € 80,65 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
5.4 V to 40 V
1.2 V to 5 V
LTM8060F
LTM8060
Brand: Analog Devices
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC2820A-B Evaluation Board

Analog Devices Inc. DC2820A-B Evaluation Board features the LTM-8060F quad-output Silent Switcher® power uModule® regulator in a compact 16mm x 11.9mm x 2.9mm PSGA package with an EMI shield. The Analog Devices Inc. DC2820A-B  operates with an input voltage range of 5.4V to 40V and provides four output rails preset to 5V, 3.3V, 1.5V, and 1.2V, adjustable from 0.8V to 8V via resistors. Each output delivers up to 3A, with the option to parallel phases for higher current needs.