DC2815A

Analog Devices
584-DC2815A
DC2815A

Mfr.:

Description:
Power Management IC Development Tools 26V, 9A Sync Buck-Bo ost Converter

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
5
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,05 € 82,05 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
2.5 V to 26 V
5 V
LT3120
LT3120
Brand: Analog Devices
For Use With: Buck-Boost Converter
Output Current: 6.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LT3120 Demo Board DC2815

Analog Devices Inc. LT3120 Demo Board DC2815 is an evaluation platform for the LT3120 Monolithic Buck-Boost Converter. The LT3120 can operate over 2.5V to 26V input voltage and 0.8V to 24V output voltage range. Integrated low RDS(ON) N-channel DMOS power switches reduce solution complexity and maximize conversion efficiency. Internal high side power switch drivers require only two small external capacitors simplifying application circuit design.