DC2814A-B

Analog Devices
584-DC2814A-B
DC2814A-B

Mfr.:

Description:
Power Management IC Development Tools 100V VIN and VOUT Synchronous 4-Switch Buck?Boost DC/DC Controller with PassThru

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
223,35 € 223,35 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
9 V to 36 V
24 V to 34 V
LT8210
LT8210
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 2.5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 386,175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LT8210 Demo Boards DC2814A-A/B/C

Analog Devices Inc. LT8210 Demo Boards DC2814A-A/B/C are high-voltage and high-efficiency synchronous buck-boost DC/DC converters featuring LT8210EUJ controllers. These Analog Devices demonstration boards include constant frequency current mode architecture, allowing a phase-lockable frequency of up to 400kHz. The DC2814A boards offer a wide input and output range and seamless transfers between operation modes. These demonstration boards function with burst mode, pulse skip mode, forced continuous mode, or pass-thru mode. The pass-thru is a feature that passes the input directly to the output when the input voltage is within a user-programmable window. The DC2814A boards offer reverse input protection. These demonstration boards are ideal for industrial, automotive, medical, military, and avionics applications.