DC2737A

Analog Devices
584-DC2737A
DC2737A

Mfr.:

Description:
Power Management IC Development Tools LT8301ES5 Demo Board VIN = 10V to 32V

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
124,10 € 124,10 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
24 V
5 V
LT8301ES5
LT8301
Brand: Analog Devices
Output Current: 1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 318,150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DC2737A DemoCircuit for LT8301 Flyback Converter

Analog Devices Inc. 2737A Demonstration Circuit is an isolated flyback converter featuring the LT8301. The demo circuit outputs 5V from input 10V to 32V, with a nominal 24V. The outputcurrent capability increases with the input voltage. The standby input current of the demo circuit is less than 950µA (typical) at VIN = 24V.