DC2722A

Analog Devices
584-DC2722A
DC2722A

Mfr.:

Description:
Power Management IC Development Tools LTM4686 DemoBoard ultrathin uModule Reg

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,98 € 87,98 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
2.7 V to 17 V
500 mV to 3.6 V
LTM4686EY
LTM4686
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 10 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LTM4686B Demonstration Board (DC3089A)

Analog Devices Inc. LTM4686B Demonstration Board (DC3089A) is an evaluation platform for the LTM4686B Single 28A μModule® Regulator. The LTM4686B features a digital power management system communicating over the PMBus. This feature is an open standard I2C-based digital interface protocol. The device also offers remote configurability. The LTM4686B integrates precision mixed-signal circuitry, EEPROM, power MOSFETs, fast analog control loops, inductors, and supporting components.