DC2718A

Analog Devices
584-DC2718A
DC2718A

Mfr.:

Description:
Power Management IC Development Tools No-Opto Isolated Flyback Converter, 100V

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
248,17 € 248,17 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
100 V to 600 V
12 V
LT8316
LT8316
Brand: Analog Devices
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 386,175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC2718A Demo Board for LT8316 Converter

Analog Devices DC2718A Demo Board is a non-opto flyback converter featuring LT8316. This demo board outputs 12V and maintains tight regulation with a load current from 30mA to 3A. The DC2718A board is optimized to operate over a wide 100V to 600V DC input voltage range. This board features low-ripple light load Burst Mode® operation. Typical applications include telecom, automotive, industrial, medical, power supplies, electric vehicles, and battery stacks.